Teledyne LeCroy T3DSO1000HD Digital Oscilloscopes

Teledyne LeCroy T3DSO1000HD Digital Oscilloscopes feature 100MHz and 200MHz bandwidth devices that display 4 analog and 16 digital channels with mixed signal analysis ability. The oscilloscopes offer a maximum waveform capture rate of up to 120,000wfm/s in normal mode and 500,00wfm/s in sequence mode. The T3DSO1000HD series provides a 256-level intensity grading display function, various intelligent triggers, and serial bus triggering and decoders, which support I2C, SPI, UART, CAN, LIN, CAN-FD (decode), and FlexRay (decode) protocols. The oscilloscopes achieve automatic measurements on 50+ parameters, supporting statistics with histogram, track, trend, gating measurements, and other measurements on Math, History, and Ref. functions. Teledyne LeCroy T3DSO1000HD Digital Oscilloscopes has a built-in web server supporting remote control over the LAN port using a web browser and accommodates an external mouse and keyboard.

Features

  • 10.1" display with 1024 x 600 resolution
  • 12-bit analog-digital converters with sample rates up to 2GSa/s
  • 4 analog channels, up to 200MHz bandwidth
  • 16 digital channels
  • Front ends with 70μVrms noise floor
  • Waveform capture rate up to 120,000wfm/s (normal mode) and 500,000wfm/s (sequence mode)
  • Supports 256-level intensity grading and color temperature display modes
  • Up to 100Mpts/ch record length
  • Intelligent triggers
    • Edge
    • Slope
    • Pulse width
    • Window
    • Runt
    • Interval
    • Dropout
    • Pattern
    • Video (HDTV-supported)
    • Qualified
    • Nth edge
    • Delay
    • Setup/hold time
  • Serial bus triggering and decoder
    • Supports I2C, SPI, UART, CAN, LIN, CAN-FD (decode), and FlexRay (decode) protocols
  • History waveform record function
  • Automatic measurements on 50+ parameters
    • Supports statistics with histogram, track, trend, gating measurement, and Math, History, and Ref. measurements
  • Four Math traces, support formula editor
  • High-speed hardware-based average, ERES
  • High-speed hardware-based mask test function
  • 25MHz waveform generator
  • Interfaces available
    • USB hosts
    • USBTMC
    • LAN (VXI-11/Telnet/Socket)
    • Pass/Fail
    • Trigger Out
  • Built-in web server supports remote control over the LAN port using a web browser
  • Supports SCPI remote control commands
  • Supports external mouse and keyboard

Specifications

  • 100MHz to 200MHz bandwidth range
  • 12-bit vertical resolution
  • Sample rates
    • 2GSa/s (1-channel mode)
    • 1GSa/s (2-channel mode)
    • 500MSa/s (4-channel mode)
  • Memory depth
    • 100Mpts/ch (1-channel mode)
    • 50Mpts/ch (2-channel mode)
    • 25Mpts/ch (4-channel mode)
  • 0°C to +50°C operating temperature range
  • -30°C to +70C non-operating temperature range

Videos

I/O Interface Overview

Infographic - Teledyne LeCroy T3DSO1000HD Digital Oscilloscopes
Veröffentlichungsdatum: 2024-09-03 | Aktualisiert: 2025-03-25