Teledyne FLIR SV88 & SV89 Kits

Teledyne FLIR SV88 and SV89 Kits consist of the GW66 Remote Monitoring Gateway and SV88 (three-axis) / SV89 (single-axis) vibration sensors. These kits monitor critical equipment by continuously analyzing vibrations and detecting faults, alerting users to potential defects and future problems. The SV88 and SV89 vibration and temperature monitoring solution kits feature multi-communication protocols, a rugged IP66 rating, and wireless capability, allowing engineers to make critical data-driven decisions when alerted to potential issues. Due to the wireless capability, these kits from Teledyne FLIR allow for flexibility and deployment in various industrial environments, allowing secure control and data utilization.

Features

  • Precise measurements
    • GRMS
    • VRMS
    • Peak
    • Crest factor
    • Kurtosis
    • Skewness
    • Standard deviation
    • FFT analysis
  • Wireless capability enhances flexibility
  • Rugged IP66 rating for reliable performance
  • Multi-communication protocols (Modbus, MQTT, OPC UA)
  • Suitable for condition monitoring of critical equipment

Side-Access Panel

Infographic - Teledyne FLIR SV88 & SV89 Kits

System Architecture

Block Diagram - Teledyne FLIR SV88 & SV89 Kits
Veröffentlichungsdatum: 2024-08-02 | Aktualisiert: 2024-08-22