Tektronix AFG1000 Arbitrary/Function Generator
Tektronix AFG1000 Arbitrary/Function Generator provides a waveform generation tool with the best price-performance ratio. The AFG1000 includes two models with dual channels, up to 60MHz bandwidth and up to 10Vp-p output amplitude. The instrument is intuitively configured with a 3.95-inch TFT LCD, short-cut buttons, USB interface, and PC software.Tektronix AFG1000 Arbitrary/Function Generator has four modes with 50 built-in frequently-used waveforms and the built-in 200MHz frequency counter covering most waveform generation needs.
Features
- Continuous, sweeping, burst, and modulation modes (AM, FM, PM, ASK, FSK, PSK, PWM) covers most requirements for experiments/test jobs
- 64-Mbyte internal non-volatile memory for arbitrary waveform storage
- Built-in 200MHz counter with 6-digit resolution offers an easy and precise way of frequency/period/pulse width/duty cycle measurement
- Standard USB host/device for memory expansion and remote control
- Free ArbExpress makes user defined waveforms editing extremely easy
Applications
- Electric and electronics experiments
- Communications experiments
- Sensor simulation
- Functional test
Learn More About
Veröffentlichungsdatum: 2015-09-24
| Aktualisiert: 2022-03-11