TE Connectivity SPE-M12 Hybrid Connectors
TE Connectivity's (TE) SPE-M12 Hybrid Connectors are fully compliant with IEC 63171-7, ensuring interoperability across devices and manufacturers. These industrial connectors for single-pair Ethernet (SPE) combine data and power transmission in one interface, supporting the trend toward miniaturization, decentralization, and digitalization in industrial environments. The SPE-M12 series supports high-speed data of up to 1Gbps and power delivery of up to 1kW/2x 8A. The cable assembly types include M12 pigtail and M12 to M12 in lengths ranging from 0.5m to 15.15m. The secure locking mechanism and robust IP67 protection are well-suited for harsh environments. TE SPE-M12 Hybrid Connectors are ideal for applications such as automation, robotics, cobots, grippers, sensors, vision systems, and the Industrial Internet of Things (IIoT).
Features
- Combines data and power transmission in one interface
- Fully compliant with IEC 63171-7 for interoperability across devices and manufacturers
- Robust for harsh environments
- Designed for next-gen industrial networks
- Supports high-speed data (up to 1Gbps)
- Power delivery of up to 1kW/2x 8A
- Supports decentralization, miniaturization, and digitalization in industrial environments
- Less cabling, more performance
- Secure locking mechanism
Applications
- Industrial
- Automation
- IIoT
- Robotics
- Cobots
- Grippers
- Sensors
- Vision systems
Specifications
- IP67 protection
- Double- or single-ended design
- Cable assembly types
- M12 to M12
- M12 pigtail
- 0.5m to 15.15m lengths
- Housing material
- 6T PA GF 30
- Polybutylene Terephthalate (PBT)