TE Connectivity 3.3mm Centerline GRACE INERTIA Connectors

TE Connectivity's (TE) 3.3mm Centerline GRACE INERTIA Connectors are designed to help eliminate human error during assembly. These connectors utilize an inertia locking mechanism that simultaneously completes the circuit and "locks" the connector. This helps provide ideal mating reliability and prevent mismatching. The series also utilizes an optional terminal position assurance device (TPA) to ensure the contacts are fully inserted into the housing and do not back out. The header provides a PCB to contact height of 8mm, which prevents urethane coating from flowing into the housing. TE 3.3mm Centerline GRACE INERTIA Connectors offer a 250VAC/DC voltage rating, 4A max. current rating, and 4, 6, 8, 10, 12 positions. The series is ideal for use in washing machines, household appliances, industrial controls, and low power and signal applications.

Features

  • Design assures proper insertion, preventing header pin deformation 
  • Inertia locking mechanism helps prevent unintended disconnection 
  • Lanceless contacts prevent snagging or entanglement
  • 4 keying methods and colors
  • Dual-beam contact design provides good contact and durability
  • Ergonomic design allows easy assembly 

Applications

  • Washing machines
  • Household appliances
  • Low power and signal applications
  • Industrial controls

Specifications

  • 250VAC/DC voltage rating
  • 4A max. current rating
  • 4, 6, 8, 10, 12 positions
  • 3.3mm pitch
  • 24AWG to 20AWG wire size
  • -30°C to +105°C operating temperature range
Veröffentlichungsdatum: 2013-03-07 | Aktualisiert: 2022-03-11