TE Connectivity 2834006 Modulare lösbare Poke-In-Steckverbinder anzeigen
TE Connectivity 2834006 Series Modular Releasable Poke-In Connectors are surface mount poke-in connectors for LED lighting applications. These 1-, 2-, or 3-position connectors feature 400VAC or 600VAC voltage and 5A to 9A current. The series features a -40ºC to +125ºC operating temperature range.Merkmale
- Designed for LED lighting
- Modular releasable poke-in connectors
- 1, 2, or 3 positions
- Voltage
- 400VAC (2834006-1, 2834006-3)
- 600VAC (2834006-2)
- Current
- 5A (20AWG and 22AWG)
- 6A (18AWG)
- 9A (18AWG)
- -40°C to +125°C operating temperature range
- UL94V-0 rated thermoplastic housing
- Copper alloy contact
- Plating
- Under-plated overall with nickel
- Plated with tin
Additional Resources
Veröffentlichungsdatum: 2015-12-18
| Aktualisiert: 2025-09-04