TDK X-Series SMD Multilayer Varistors (MLVs)

TDK X-Series SMD Multilayer Varistors (MLVs) feature a reduced carbon (CO2) footprint while fulfilling the demanding requirements for automotive, industrial, consumer, and commercial applications. The X-Series includes AEC-Q200-qualified variants, which are designated by an X1 in the part number, as well as a wide range of EIA package sizes: 0402, 0603, 0805, 1206, 1210, and 1812. These varistors support a maximum RMS operating voltage range of 14VAC to 50VAC, a DC voltage range of 16VDC to 65VDC, and an operating temperature up to +150°C. TDK X-Series SMD MLVs are designed to meet both the growing demand for eco-friendly products and the commercial need for cost-attractive components, while maintaining TDK's high reliability and performance.

Features

  • Reduced carbon (CO2) footprint
  • Satisfies both growing demand for eco-friendly products and commercial need for cost-attractive products
  • AEC-Q200 automotive qualified available (X1 in part name)
  • High level of reliability and performance
  • Wide variety of package sizes to fit application needs

Applications

  • Automotive
  • Industrial
  • Consumer
  • Commercial

Specifications

  • 14VAC to 50VAC maximum RMS operating voltages
  • 16VDC to 65VDC voltage rating
  • 0402, 0603, 0805, 1206, 1210, and 1812 EIA sizes
  • Up to +150°C operating temperature, depending on model

MLV Construction

Infographic - TDK X-Series SMD Multilayer Varistors (MLVs)
Veröffentlichungsdatum: 2026-05-11 | Aktualisiert: 2026-05-15