TDK E13 EM Power Transformers

TDK E13 EM Power Transformers are designed for automotive 500V battery systems, enabling reliable isolation in traction inverters and compact DC-DC converters. This series meets strict creepage and clearance requirements, supporting safe and efficient power conversion in xEV platforms where dependable insulation and a space-efficient design are critical. E13 EM transformers feature a compact, SMD design, typical operating frequencies between 100kHz and 400kHz, and either flyback or push-pull topologies. Specifications include a MnZn ferrite core, 18.6mm x 14.6mm dimensions, a height of up to 12mm, 1.8µH to 240µH inductance values, and up to 9A saturation currents. A key feature of these transformers is the advanced insulation system, as well as compliance with IEC 60664-1 and IEC 61558-2-16 standards. TDK E13 EM Power Transformers are AEC-Q200 compliant and have an extended operating temperature range of -40°C to +150°C.

Features

  • Provides reliable isolation
  • Meets strict creepage and clearance requirements
  • Compact, SMD design
  • Low leakage inductance
  • Optimized winding structures
  • Advanced insulation system

Applications

  • AC-DC power supplies
  • Isolated DC-DC converters (flyback and push-pull topology)
  • Gate drive transformers for IGBT/MOSFET
  • xEV inverter and auxiliary power systems

Specifications

  • AEC-Q200 compliant
  • 500VDC working voltage
  • 300V(RMS), OVC II reinforced insulation
  • 18.6mm x 14.6mm footprint
  • 12mm maximum height
  • -40°C to +150°C operating temperature range
  • Insulation compliant with IEC 60664-1 and IEC 61558-2-16
  • Suitable for lead-free reflow soldering (JEDEC J-STD-020F)

Dimensions

Mechanical Drawing - TDK E13 EM Power Transformers
Veröffentlichungsdatum: 2026-07-01 | Aktualisiert: 2026-07-02