TDK-Lambda DTM Medical Plug-In AC Adapters
TDK-Lambda DTM Medical Plug-In AC Adapters offer medical certified 40W to 65W, 90W to 110W, 160W to 165W, and 300W adapters that are packaged in an insulated, compact, and lightweight enclosure measuring from 2.55" x 6.7" x 1.51" to 2.72" x 5.2" x 1.57", and are convection cooled (no fans needed). The operating temperature range is 0 to +50°C with no derating required. These highly efficient supplies include overvoltage and short-circuit protections. Plus, the Off/No-Load standby-power-consumption is less than 0.50 watt, as required by the latest green energy initiatives. DTM Series External Power Supplies feature a recessed IEC320-C14 AC input receptacle and a 3.4-foot long output cable with a molded 4-pin connector. Ideal applications for DTM Plug-In AC Adaptors include medical, industrial, test, communications, and broadcast.Features
- 40W to 65W, 90W to 110W, 160W to 165W, and 300W
- CEC, EISA(1) & ErP Stage 2 compliant
- Wide range AC input
- Medical certifications
- > 87% average efficiency
Applications
- Medical
- Industrial
- Test
- Communications
- Broadcast
Additional Resources
Videos
Veröffentlichungsdatum: 2013-03-01
| Aktualisiert: 2022-03-11