TDK-Lambda HWS15A-150A/A Industrial Power Supplies

TDK Lambda HWS15A-150A/A Single-Output Industrial Power Supplies include a limited lifetime warranty, UL 508 approval, and SEMI F47 compliance (high line AC). These power supplies feature a universal input from 85VAC to 265VAC and a higher efficiency than the HWS series. TDK Lambda HWS15A-150A/A Power Supplies are ideal for use in industrial and test and measurement applications.

Features

  • Limited lifetime warranty
  • UL 508 approved
  • SEMI F47 compliant (high line AC)
  • Universal input range of 85VAC to 265VAC
  • 3.3V, 5V, 12V, 15V, 24V, and 48V output voltages
  • 15W, 30W, 50W, 100W, and 150W output power
  • Higher efficiency than HWS series
  • Form, fit, and function with existing HWS

Applications

  • Industrial
  • Test and measurement
  • Communications
  • Broadcast
Veröffentlichungsdatum: 2014-01-28 | Aktualisiert: 2024-12-13