Tark Thermal Solutions SuperCool X Thermoelectric Cooler Assemblies
Tark Thermal Solutions SuperCool X Series are high-performance compact thermoelectric coolers manufactured with advanced thermoelectric materials that increase cooling capacity. The SuperCool X series is available in three models: the Liquid-to-Air Model SLAX has a cooling capacity of up to 400W, the Direct-to-Air Model SDAX has up to 220W, and the Air-to-Air Model SAAX has up to 175W of heating capacity. All cooling capacities were measured at ΔT=0°C and Tamb=+35°C with a nominal operating voltage of 24VDC. These refrigerant-free thermoelectric cooler assemblies provide an environmentally friendly alternative to compressor-based systems for precise temperature control.Features
- High performance
- Compact form factor
- Reliable solid-state operation
- RoHS compliant
Applications
- Liquid cooling options for PET and SPECT scanners
- Peltier cooling for refrigerated centrifuges
- Heating and cooling of incubator chambers
- Thermal management solutions for beverage cooling
Specifications
- Heat transfer mechanisms
- Air forced convection
- Direct conduction
- Liquid forced convection
- 24VDC to 30VDC maximum supply voltage
- 4.8A to 7.6A running current draw
- 6.4A to 10.4A startup current draw
- 115W to 407W power supply rating
- 10% performance tolerance
- 750VDC hipot testing
- 61dBA to 63dBA sound level
- -20°C to +60°C operating temperature range
- Flush-mount or through-panel mounting
Veröffentlichungsdatum: 2024-05-13
| Aktualisiert: 2025-07-31