Taoglas TU.60 UWB Terminal Mount Antenna
Taoglas TU.60 Ultra-Wideband (UWB) Terminal Mount Antennas offer a 3.5GHz to 8GHz frequency range, IP67-rated enclosure, and up to 91% efficiency. TU.60 antennas feature an omnidirectional radiation pattern with 3dBi gain, providing strong, homogeneous coverage in all directions from the sensor. The UWB enables applications that use highly accurate, ultra-reliable location, and distance sensing to deliver various experiences and capabilities. Taoglas TU.60 UWB Terminal Mount Antennas are ideal for smart home device control, keyless entry systems, and precision surveying.Features
- 3.5GHz to 8GHz frequency range
- Covering USA and European UWB channels 2 to 7
- Dipole antenna – no ground plane required
- Rugged ABS, IP67-rated enclosure
- N Type male connector
- 123.5mm length, 22.8mm diameter
- RoHS and Reach compliant
Applications
- Indoor position location and tracking
- Smart home device control
- Entertainment systems
- Keyless entry systems
- Precision surveying
Additional Resource
Veröffentlichungsdatum: 2020-08-12
| Aktualisiert: 2024-12-03