Taoglas Thunder Outdoor Antenna Enclosure
Taoglas Thunder Outdoor Antenna Enclosure is built to withstand demanding outdoor environments, reducing signal loss and optimizing installations. The Thunder series from Taoglas combines wideband antenna technology and rugged construction, allowing direct installation of a router inside the housing. Using this design significantly reduces the need for long RF cables, cutting tens of meters per deployment and lowering installation time and material costs. Wi-Fi®, 5G/4G, GNSS, and BLUETOOTH® are supported by this series, which operates across a 600MHz to 6000MHz frequency range. Available in directional and omnidirectional versions, these enclosures feature an IP67 rating that protects against water ingress, dust, and vibration. Suitable applications include mission-critical deployments across transportation, mining, smart cities, and industrial automation.Features
- Simplifies installation
- All-in-one design
- Reduced cabling
- Ensures consistent, high-speed connectivity
- Designed for outdoor installations
Applications
- Mission-critical deployments
- Transportation
- Mining
- Agriculture
- Smart cities
- Industrial automation
Specifications
- IP67 protection rating
- 600MHz to 6000MHz frequency range
- Wi-Fi, 5G/4G, GNSS, and Bluetooth supported
- Robust ABS material
- Directional and omnidirectional options
Veröffentlichungsdatum: 2025-06-02
| Aktualisiert: 2025-06-03