Taoglas TGX.08.A.001 8-in-1 Cross Polarized Antenna
Taoglas TGX.08.A.001 8-in-1 Cross Polarized Antenna is an omnidirectional dipole antenna with a wide bandwidth covering all worldwide sub-6GHz cellular bands from 600MHz to 6000MHz. This antenna uses four dipole antennas to deliver the ideal throughput and quality improvements in transmitting and receiving signal levels, leading to better coverage and performance. The TGX.08.A.001 is designed for multiple mounting options, allowing for a variety of use cases such as walls, poles, and suction cups. The cross-polarized antenna layout enhances MIMO performance capabilities, therefore improving signal quality. This is achieved by applying polarization with ±45% polarized signals received from most base station antennas. Taoglas TGX.08.A.001 8-in-1 Cross Polarized Antenna is suitable for fixed wireless access, in-building connectivity, and passenger rail and bus applications.Features
- Fully 5GNR cellular operational
- Cross-polarized dipole
- Omnidirectional gain patterns
- Multifunction bracket
Applications
- Fixed wireless access
- In-building connectivity
- Passenger rail and bus
Specifications
- 600MHz to 6000MHz frequency
- IP65 rated enclosure
- 2m TGC-200 cable
- SMA male straight connector
- 50Ω impedance
- 10W maximum input power
- 338mm x 171mm x 60mm dimensions
- -40°C to +85°C temperature range
- RoHS and REACH compliant
Veröffentlichungsdatum: 2023-10-09
| Aktualisiert: 2023-10-17