Taoglas SPKA & SPKR Audio Speakers

Taoglas SPKA and SPKR Audio Speakers offer distortion-free audio, high fidelity, high power, and high sensitivity and are a cost-effective solution for heavy-duty applications. Taoglas SPKA and SPKR Audio Speakers include a slim design and easy installation with only two routed cables. The audio speakers are designed with multiple mounting-hole patterns that provide flexibility for attaching to a vehicle door panel or home Hi-Fi speaker cabinet. These speakers are ideal for transportation, truck, smart home, agriculture, and RV applications.

Features

  • Distortion-free audio
  • High fidelity
  • High sensitivity
  • High power handling capability 
  • Easy installation
  • Slim design
  • Cost-effective solution

Applications

  • Heavy-duty applications
    • Transportation
    • Trucks
    • RVs
  • IoT applications
    • Smart home
    • Agriculture

Specifications

  • -40°C to +85°C operating temperature range
  • Non-condensing +65°C 95% Relative Humidity (RH)
  • RoHS compliant
  • REACH compliant
Veröffentlichungsdatum: 2019-08-13 | Aktualisiert: 2023-06-27