Taoglas PCS.55.A Small OTS LTE Antenna
Taoglas PCS.55.A Small OTS LTE Antenna is designed specifically for IoT devices with small ground planes. This antenna combines advanced antenna design techniques with the antenna integration experience of Tagolas, providing a solution for wideband coverage of both 5G/4G LTE and GNSS bands. With dimensions of 27mm x 10mm x 1.6mm, this cellular antenna is the ideal antenna for small IoT devices where requirements for smaller PCB designs are becoming more dependent on the antenna size. Taoglas PCS.55.A Small OTS LTE Antenna provides a simple off-the-shelf solution for LTE CAT-M, LTE, NB-IoT, and GNSS applications, including handheld IoT devices, compact asset trackers, handsets, and tablets.Features
- Small form factor
- SMD dielectric antenna
- GPS / GLONASS / Galilea / BeiDou
- Linear polarization
- FR4 material
- RoHS and REACH compliant
Applications
- Handheld IoT devices
- Handsets and tablets
- Compact asset trackers
Specifications
- 600MHz to 3000MHz frequency range
- 27mm x 10mm x 1.6mm dimensions
- Moisture sensitivity level (MSL) 3
- 50Ω impedance
- 2W maximum input power
- -40°C to +85°C operating temperature range
Videos
Veröffentlichungsdatum: 2023-10-09
| Aktualisiert: 2024-04-02