Taoglas MGA1 Magnetic Mount Antennas

Taoglas MGA1 Magnetic Mount Antennas offer a 698MHz to 2.7GHz frequency range, 50Ω impedance rating, and linear polarization design. MGA1 antennas deliver stable high omnidirectional gain and efficiencies to support NB-IoT/CAT M1 application bands. NB-IoT/CAT M1 is a low-power wide-area (LPWA) technology designed for the Internet of Things (IoT) and machine-to-machine (M2M). CAT M1 technology provides lower maintenance costs and greater efficiency and reliability by reducing power consumption. The magnetic mount design means these antennas can be mounted on a ground plane for optimal performance. These Taoglas antennas can be used for all cellular devices without requiring changing antennas when deploying from country to country. MGA1 Magnetic Mount Antennas are ideal for automotive, smart meter, medical, and smart city applications.

Features

  • 30%+ typical efficiency
  • Robust design
  • Magnetic mounting
  • 1M RG174 cable
  • SMA (M) connector
  • 82.8mm x 30mm x 7.8mm
  • 698MHz to 2.7GHz frequency range
  • RoHS compliant

Applications

  • Automotive
  • Smart meter
  • Medical
  • Smart city
Veröffentlichungsdatum: 2020-11-12 | Aktualisiert: 2024-12-11