Taoglas MA343 3-in-1 Magnet Mount GNSS Antennas
Taoglas MA343 3-in-1 Magnet Mount GNSS Antennas are combination antennas with GNSS and two 5G/4G MIMO components in a robust, compact housing. The GPS/GLONASS/Galileo antenna features stable gain and radiation patterns on all bands, while the 5G/4G antenna covers all worldwide LTE bands, including many sub-6GHz, 5G FR1 bands. The IP67-rated enclosure is constructed of UV-resistant ASA material that protects against vandalism or impact, and an integrated rubber O-ring under the enclosure prevents water ingress under the antenna. MA343 antennas are mounted from the inside of the user-device enclosure, and the small thread allows for installation in situations where space is limited. Taoglas MA343 3-in-1 Antennas are suitable for digital signage, transportation, telematics, and remote monitoring.Features
- 3-in-1 combination
- 2x 4G/LTE MIMO covering 600MHz to 6000MHz
- 1x GPS/GLONASS
- 2m of RG174 cable
- SMA (M) connector
- Low-profile design
Applications
- Smart metering
- Remote monitoring
- Digital signage
- Transportation
- Telematics
Specifications
- 50Ω impedance rating
- 3:1 VSWR
- 31.7dB maximum gain
- 1.8V to 5.5V voltage range
- 2.29dB maximum noise
- Linear polarization
- 2W maximum input power
- 58mm x 58mm x 65mm dimensions
- ASA material
- -40°C to +85°C temperature range
GNSS Bands & Constellations
Datasheets
Veröffentlichungsdatum: 2024-12-13
| Aktualisiert: 2024-12-26