Taoglas DSRC Dipole Terminal Mount Antenna
Taoglas Dedicated Short Range Communication (DSRC) Dipole Terminal Mount Antenna is a high-performance, omnidirectional antenna designed to cover DSRC system frequencies: 5850MHz to 5925MHz. The antenna features a dipole design, which makes the product ground plane independent. The DSRC antenna operates with a 6.88dBi peak gain rating and 90.5% efficiency. The TD.59 is mounted via an N-Type male connector for user customization to MOQ or NRE. The Taoglas DSRC Dipole Terminal Mount Antenna is constructed with PC+ABS, which is ideal for demanding outdoor applications. Typical applications include public safety, smart cities, traffic management, and connected transportation.Features
- 5850MHz to 5925MHz DSRC band
- Omnidirectional dipole antenna
- Terminal mount via N-Type male connector
- 22.8mm x 180.2mm dimensions
- RoHS/REACH compliant
Applications
- Public safety
- Smart cities
- Traffic management
- Connected transportation
Specifications
- 5850MHz to 5925MHz frequency range
- 90.5% efficiency
- -0.43dB average gain rating
- 6.88dBi peak gain rating
- 50Ω impedance rating
- 10W max power input
- Linear polarization
- Omnidirectional radiation pattern
- PC+ABS material construction
- -40°C to +85°C operating temperature range
Mechanical Drawing (mm)
Veröffentlichungsdatum: 2024-02-01
| Aktualisiert: 2024-02-14