Taoglas Accura Passive L1/L2 GNSS Antennas

Taoglas Accura Passive L1/L2 GNSS Antennas are compact, multiband directional antennas designed for high-precision GPS and BeiDou accuracy. The antennas feature an advanced wideband dual-stacked ceramic patch with optimized gain. The Taoglas Accura Passive L1/L2 GNSS Antennas cover the GPS L1/L2, GLONASS G1/G2, BeiDou B1, and Galileo E1 bands within a 25mm x 25mm x 8mm compact size. The antenna's size makes it ideal for wearables, transportation, precision agriculture, navigation, security, and autonomous vehicle applications. The antennas provide a pin and adhesive mount connector and are RoHS/REACH compliant.

Features

  • Pin passive patch antenna
  • Pin and adhesive mount
  • RoHS/REACH compliant
  • Bands covered:
    • GPS L1/L2
    • GLONASS G1/G2
    • BeiDou B1
    • Galileo E1

Applications

  • Wearables
  • Transportation
  • Precision agriculture
  • Navigation
  • Security
  • Autonomous vehicles

Specifications

  • 1217MHz to 1610MHz GNSS frequency range
  • 47.9% to 56.2% efficiency
  • -3.20dB to -2.51dB average gain
  • 3.08dBi to 3.44dBi peak gain
  • 50Ω impedance rating
  • -40°C to +85°C operating temperature range
  • 25mm x 25mm x 8mm dimensions
  • Directional radiation pattern
  • RHCP polarization
  • Ceramic material
  • 18g weight

Mechanical Drawings

Veröffentlichungsdatum: 2023-11-20 | Aktualisiert: 2023-12-27