Taoglas AA.205.151111 MagmaX2 GNSS L1/L2/L5 Antenna

Taoglas AA.205.151111 MagmaX2 GNSS L1/L2/L5 Antenna improves signal reception quality (excellent noise figure) and supports L1, L2, and L5 frequencies across a wide range of satellite navigation systems. This multi-band GNSS antenna features a magnetic-mount design with a robust IP67-rated enclosure and a 1.5m RG-174 cable with an SMA male straight connector. The MagmaX2 offers a low axial ratio and superior out-of-band rejection to deliver excellent signal quality and reliable performance even in areas with high RF interference. This AA.205.151111 antenna from Taoglas is CE certified and RoHS and REACH compliant.

Features

  • Magnetic mount with robust IP67-rated enclosure
  • Bands covered
    • GPS/QZSS (L1/L2)
    • GPS/QZSS/IRNSS (L5)
    • Galileo (E1/E5a/E5b)
    • GLONASS (G1/G2/G3)
    • BeiDou (B1/B2a/B2b)
  • Low axial ratio
  • Low noise figure
  • 1.5m RG-174 cable
  • SMA male straight connector
  • CE certified
  • RoHS and REACH compliant

Applications

  • Unmanned aerial vehicles (UAVs)
  • Robotics
  • Autonomous vehicles
  • High accuracy positioning
  • Public safety systems
  • Precision agriculture
  • Navigation

Videos

Return Loss

Performance Graph - Taoglas AA.205.151111 MagmaX2 GNSS L1/L2/L5 Antenna
Veröffentlichungsdatum: 2025-07-17 | Aktualisiert: 2025-12-17