TAIYO YUDEN SAW & FBAR Filters

TAIYO YUDEN SAW and FBAR Filters are used as discrete parts or integrated with other components to offer superior filtering capabilities, as well as non-cellular wireless technologies such as Wi-Fi®, BLUETOOTH®, and GPS. TAIYO YUDEN SAW and FBAR Filters offer superior filtering and frequency utilization efficiency for high-speed data transmission. Featuring high isolation for good sensitivity to achieve optimal performance, the SAW and FBAR filters decrease power consumption through low insertion loss, providing cost-effective solutions for the latest designs.

Features

  • Bluetooth, LTE, WLAN, TD-SCDMA, CDMA, W-CDMA, ISM900, GPS, and GSM support
  • Duplexer, Triplexer, Quadplexer, Tx, TRx, TRx Dual, Rx, Rx Dual, Rx Triple types available
  • Low insertion loss and high-power handling for great performance
  • High attenuation reducing signal interference

Applications

  • Smartphones
  • Digital TVs
  • Base stations
  • Telecommunications

Specifications

  • 710MHz to 2.655GHz frequency range
  • 50Ω to 100Ω impedance
  • As small as 1.1mm x 0.9mm x 0.44mm 
  • -30°C to +90°C operating temperature range
  • High reliability with hermetic sealing (MSL1)

Videos

Veröffentlichungsdatum: 2012-02-16 | Aktualisiert: 2026-02-24