Swissbit G-26 CFexpress™ Cards
Swissbit G-26 CFexpress™ Cards are for high-end photography and other consumer applications. The G-26 is ideal for use in demanding industrial applications. The CFexpress 2.0 Type B casing offers excellent mechanical protection in harsh environments. The gold-plated pins are completely covered and shielded from any form of contact. The cards offer protection from dust, and moisture penetration.Features
- Dynamic and static wear-leveling
- Subpage mode Flash Translation Layer (FTL)
- Data care management
- Active adaptive read refresh
- Passive background media scan
- Lifetime enhancements
- Dynamic bad block remapping
- Write amplification reduction
- Power fail data loss protection
- Data set management support (TRIM)
- Active state power management (ASPM) support
- In-field firmware update3
- Enterprise-grade self-monitoring, analysis, and reporting technology (S.M.A.R.T.)
- Gold-plated connector (IPC-6012B Class 2 compliant)
- End-to-End (E2E) data protection
- AES256 encryption (on request)
- Life cycle management, controlled "locked" BOM
- RoHS/REACH compliant
- Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request)
Veröffentlichungsdatum: 2022-03-10
| Aktualisiert: 2025-09-25