Susumu RGV High-Voltage Thin Film Chip Resistors
Susumu RGV High-Voltage Thin Film Chip Resistors offer up to 700V voltage and provide long-term stability with inorganic passivation. Susumu RGV Resistors provide ±25ppm/°C temperature coefficient of resistance (TCR) and ±0.1% resistance tolerance. These 0.25W resistors offer a 120k to 3MΩ resistance range and are ideal for use in automotive electronics, industrial measurement, and high-voltage circuits.Features
- High-voltage operation is possible because limiting element voltage is high
- Long-term stability with inorganic passivation
- ±0.1% resistance tolerance
- ±25ppm/°C TCR
- Thin-film structure enables low noise and anti-sulfur
Applications
- Automotive electronics
- Industrial measurement instrumentation
- Industrial machines
- High-voltage circuits and equipment
Specifications
- 1206 case size
- 700V maximum voltage
- 120kΩ to 3MΩ resistance range
- 0.25W power rating
Veröffentlichungsdatum: 2021-01-29
| Aktualisiert: 2022-03-11