Spectrum Control Patch Antennas
Spectrum Control Patch Antennas provide flexibility and versatility with a small footprint and low profile. These antennas are mounted on an optimized ground plane with a pigtail cable to a connector, which is tuned and packaged for the plastic radome that covers the complete assembly. The standard cable is RG-316 to MMCX or SMA connectors. Spectrum Control Patch Antennas offer 50Ω impedance and are temperature stable (-40°C to +105°C). Typical applications include Satcom, asset tracking devices, portable defibrillators, directional finders, remote meter reading, down-hole drilling, machine-to-machine (M2M) communication, surveying equipment, and much more.Features
- Temperature stable (-40°C to +105°C)
- Low return loss
- Small footprint
- Uniform dielectric constant
- Offset single-point feeding method
- Silver-plated electrode and probe
- Surface mount
- 50Ω impedance
Applications
- Satcom (Iridium, Globalstar, Inmarsat)
- Asset tracking devices
- Portable defibrillators and EMS notification
- Tank monitoring
- Fish, golf range, and directional finders
- Highway safety
- Remote meter reading
- Down-hole drilling
- M2M communication
- Weather recorders/balloons
- Short distance wireless data transfers
- Marine/ocean buoys
- Surveying equipment
- Homeland security
- Marathon/race-timing tags
Veröffentlichungsdatum: 2010-09-13
| Aktualisiert: 2023-08-10