SparkFun LilyPad LED Red (5pcs)
SparkFun LilyPad LEDs Red (5pcs) are attached to one another, letting users snap the LEDs apart to sew into clothing. These SparkFun LilyPad LEDs are readily applicable in wearable e-textile technology. The LEDs come in a thin 0.8mm PCB and are available in 5.5mm x 12.5mm dimensions.Features
- 5.5mm x 12.5mm dimensions
- 0.8mm thin PCB layout
- Readily applicable to wearable e-textile technology
- Pack of five Red LilyPad LEDs that can be sewed into the clothing
Additional Resources
Veröffentlichungsdatum: 2019-09-13
| Aktualisiert: 2023-08-02