SOURIAU SMS Trim Trio Quick Mating Connectors

SOURIAU SMS Trim Trio Quick Mating Connectors are versatile, easy to use, and available in 10 contact arrangements from 2 to 36 positions and accept the Size 16 Trim Trio (ø1.6mm) contacts. These full plastic connectors are offered in either wire attachment or PCB mounting options for quick assembly and installation without the need for additional mounting hardware. Panel receptacle connectors snap and lock into panel cut-outs, and cable plugs quickly connect and disconnect with positive retention locks. Easy push-to-mate action, then press and release to un-mate. Cable plug connectors also feature pin-protection skirts, positive polarization and are offered with or without integrated strain relief hoods. Cable receptacle connectors (with integrated strain relief hoods) are available to mate with the cable plug connectors for cable-to-cable solutions when needed.

Features

  • Available in 10 contact arrangements
  • Self-mountable panel receptacle with positive housing retention
  • Cable plugs with retaining latches for positive locking
  • Cable plug features pin protection skirt to prevent damage of male contacts
  • Positive polarization keys prevent mismating
  • Cable plug and receptacle feature integrated strain relief hood that accepts a wide range of cables
  • Cable plug and receptacle feature discrimination cavities in between

Specifications

  • -55°C to +105°C operating temperature range
  • 5000MΩ minimum insulation resistance
  • 2000VAC test potential
  • 500 mating/unmating cycle durability
  • IP40 sealing performance
  • Polyamide 6.6 connector
  • 16AWG wire size
  • UL 94V-2 (black) or UL 94V-0 (white) flammability ratings
  • 3 to 36 positions, 1 to 4 rows, 2.54mm and 5.08mm pitch/row spacing options
  • Electrical performances
    • UL: 250V, 10A
    • CSA: 250V, 15A
  • Wire insulation acceptance
    • 3.2mm maximum for SMS PDH1, RDH1, PD3, PDH3, RD3, and RDH3
    • 4.19mm maximum for SMS R1, P1, and R3
Veröffentlichungsdatum: 2016-10-13 | Aktualisiert: 2022-03-11