SOURIAU Push-Pull Connectors - Metal & Plastic
Souriau Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. JBX Push-Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing.The JBX and JDX Series offer metal EMI shielded housings for reliable performance in high vibration and shock environments. The JDX Series has a further enhanced quick release breakaway coupling design to disengage at specified pull force levels. The JMX, JBX, and JDX range of connectors are ideal for medical applications, instrumental/measurement, military/emergency response personal radio/communication equipment, and other industrial applications requiring a small form factor, yet rugged, interconnect solution.
Applications
- Medical:
- Physio and medical therapy
- Patient monitoring
- Diagnostic Device and Imaging
- Surgical and dental systems/instrumentation
- Laboratory equipment
- Industrial
- Instrumentation and measurement
- Broadcast entertainment
- Telecommunications:
- Military and emergency response radio/communication equipment
Veröffentlichungsdatum: 2017-04-28
| Aktualisiert: 2022-04-07