Advanced Energy / SL Power KT1002 Blade Kits

Advanced Energy / SL Power KT1002 Blade Kits are AC plug options designed for the SLE33 and SLE36X power adapters. These Advanced Energy / SL Power interchangeable blade kits include US, EU, UK, China, and Australia plug types. KT1002 wall-mount kits feature universal input compatibility and are IP42 compliant.

Features

  • Designed for the SLE33 and SLE36X series
  • Wall mount
  • Interchangeable
  • Universal input compatibility
  • Hassle-free carrying
  • IP42 compliant
  • RoHS and REACH compliant

Applications

  • Industrial equipment
  • Infusion pumps
  • Lab instruments
  • Mobile and handheld devices

Interchangeable Blade Kits

Chart - Advanced Energy / SL Power KT1002 Blade Kits
Veröffentlichungsdatum: 2025-10-21 | Aktualisiert: 2025-10-30