Skyworks Solutions Inc. SKY85309-11EK1 Evaluation Board

Skyworks Solutions Inc. SKY85309-11EK1 Evaluation Board evaluates the SKY85309-11 WLAN Front-End Module (FEM). This evaluation board operates at a 2GHz frequency and 5V supply voltage. The SKY85309-11 WLAN FEM is a highly integrated, 2GHz FEM for high-power 802.11ac applications and systems. This FEM incorporates a 2GHz Single-Pole, Double-Throw (SPDT) Transmit/Receive (T/R) switch, a 2GHz low-noise amplifier (LNA) with bypass, and a 2GHz power amplifier (PA).

Specifications

  • 2GHz operating frequency
  • 5V supply voltage
Veröffentlichungsdatum: 2018-06-14 | Aktualisiert: 2022-10-03