Skyworks Solutions Inc. SKY66404-11 2.4GHz Front-End Module

Skyworks Solutions Inc. SKY66404-11 2.4GHz Front-End Module is a high-performance, fully-integrated RF Front-End Module (FEM) designed for Zigbee, Thread, and BLUETOOTH® (including Low Energy) applications. The Skyworks SKY66404-11 is designed for ease of use and maximum flexibility. The device provides integrated inter-stage matching, harmonic filtering, and digital controls compatible with 1.6V to 3.6V CMOS levels. The RF blocks operate over a wide supply voltage range from 1.7V to 3.6V, allowing the SKY66404-11 to be used in battery-powered applications over a wide spectrum of the battery discharge curve.

Features

  • Integrated PA with up to +17dBm output power
  • Integrated LNA (2.5dB noise figure typical) and bypass path
  • Integrated antenna diversity switching for all modes
  • Single-ended transmit/receive interface
  • Fast switch on/off time of <800ns
  • Supply range of 1.7V to 3.6V
  • Sleep mode current of <1μA typical
  • No external bias resistor is required
  • MCM-22 package type
  • Package dimensions of 3.5mm x 3.0mm x 0.82mm
  • NiPdAu-plated (MSL3, +260°C per JEDEC-J-STD-020)

Applications

  • In-home appliances
  • Smart thermostats
  • Internet of Things (IoT) devices
  • Smart lighting
  • Sensors
  • Range extender
  • Wireless audio

Block Diagram

Block Diagram - Skyworks Solutions Inc. SKY66404-11 2.4GHz Front-End Module
Veröffentlichungsdatum: 2019-12-06 | Aktualisiert: 2024-02-08