Skyworks Solutions Inc. SKY66391-12EK1 Evaluation Board
Skyworks Solutions Inc. SKY66391-12EK1 Evaluation Board evaluates the fully input/output matched SKY66391-12 high-efficiency power amplifier for all its features and functionalities. The SKY66391-12 power amplifier is designed for FDD and TDD 2G/3G/4G LTE systems that operate from 1800MHz to 1900MHz wide instantaneous bandwidth. This amplifier offers 36dB high gain, high-efficiency (PAE = 34.5% @ +28dBm), pin-to-pin compatibility to PA family that supports all 3GPP bands. Typical applications include driver amplifiers for micro-/macro-base stations, FDD and TDD 2G/3G/4G LTE systems, 3GPP bands, enterprise small cells, active antenna array, and massive MIMO.Applications
- FDD and TDD 2G/3G/4G LTE systems
- 3GPP bands 3 and 9 small-cell base stations
- Driver amplifier for micro-base and macro-base stations
- Active antenna array and massive MIMO
Application Schematic
Veröffentlichungsdatum: 2020-06-30
| Aktualisiert: 2022-03-11