Skyworks Solutions Inc. SKY13370-374LF GaAs pHEMT SPDT High Power Switch
Skyworks Solutions Inc. SKY13370-374LF GaAs pHEMT SPDT High Power Switch offers 50Ω terminated outputs in a compact, 1.5mm x 1.5mm x 0.45mm 6-pin Dual Flat No-Lead (DFN) package. With high linearity performance and low insertion loss, the SKY13370-374LF is an ideal choice for WiMax and higher power WLAN applications such as access points.Features
- 50Ω matched RF ports in all states
- Low insertion loss
- High isolation
- Small, 6-pin DFN package
Specifications
- 6V control voltage
- +40dBm input power
- 0.5GHz to 6GHz frequency range
- 0.7dB at 2.5GHz insertion loss
- 31dB at 2.5GHz isolation
- -40°C to +85°C operating temperature range
- -40°C to +125°C storage temperature range
- 1.5mm x 1.5mm x 0.45mm package
Applications
- WiMAX 802.16
- Dual-band WLANs (802.11 a/b/g/n)
- LTE/4G sytems
Veröffentlichungsdatum: 2020-01-09
| Aktualisiert: 2022-03-11