Skyworks Solutions Inc. Si82Cx Isolated Gate Drivers

Skyworks Solutions Inc. Si82Cx Isolated Gate Drivers are single-channel isolated gate drivers for high-power applications. These drivers can operate with a 3V to 20V input supply and a maximum gate driver supply voltage of 30V. The inputs are CMOS, which provides a robust noise margin.

The Si82Cx is ideal for driving power silicon MOSFETs, IGBTs, SiC FETs, and GaN FETs used in various switched power and motor control applications. These drivers utilize Skyworks' proprietary silicon isolation technology, supporting up to 6kVRMS for 1-minute isolation voltage. This technology enables high CMTI (200kV/µs), lower propagation delays and skew, slight variation with temperature and age, and tight part-to-part matching. The Si82CXx family offers longer service life and higher reliability than optocoupled gate drivers.

The output stage features Selectable Variable Current Drive (SelVCD™) technology that adjusts output current between eight selectable levels, eliminating the need for gate resistors and clamping any Miller effect currents. SelVCD operates as a current source that maintains current output within a tight tolerance of the target across all operating conditions. The driver family also offers Undervoltage Lockout (UVLO) and defined output states in all operating conditions.

The Skyworks Solutions Inc. Si82Cx is available in an automotive grade. The gate drivers are built using automotive-specific flows at all manufacturing steps to confirm the robustness and low defectivity needed for automotive applications.

Features

  • A wide input range of 3V to 20V
  • Wide gate supply voltage of 5V to 30V
  • CMOS input with a selectable filter range
  • Selectable Variable Current Drive (SelVCD™)
  • Integrated Miller clamp
  • High-precision current source output
  • CMTI > 200kV/µs
  • 1500VRMS working voltage
  • Optimized UVLOs of 4V, 8V, 12V, and 15V
  • 4kV HBM ESD rating
  • No unknown output states
  • 40ns propagation delay with 5ns part-to-part skew
  • 6kVRMS safety-rated isolation
  • 10kV bipolar surge
  • Wide temperature range of –40°C to 125°C
  • Narrow-body 8-pin SOIC and Stretched Small Outline (SSO) 8-pin packages
  • AEC-Q100 qualification
  • Automotive-grade OPNs available
  • Safety Regulator Approvals (Pending)
    • UL 1577 recognized (up to 6000VRMS for one minute)
    • CSA certification conformity
      • 62368-1 (reinforced insulation)
      • 60601-1 (2 MOPP)
    • VDE certification conformity (60747-17 (reinforced insulation))
    • CQC certification approval (GB4943.1 (reinforced insulation))

Applications

  • Isolated switched-mode supplies
  • Motor drives
  • Power inverters
  • Uninterruptable power supplies
  • Onboard chargers
  • DC-DC converters

Functional Block Diagrams

Block Diagram - Skyworks Solutions Inc. Si82Cx Isolated Gate Drivers

Videos

Veröffentlichungsdatum: 2025-01-14 | Aktualisiert: 2025-04-11