Skyworks Solutions Inc. Si5332x Low-Jitter LVPECL Fanout Clock Buffers

Skyworks Solutions Inc. Si5332x Low-Jitter LVPECL Fanout Clock Buffers have up to 10 LVPECL outputs from any-format input and a wide frequency range. The Si5332x is ideal for clock/data distribution and redundant clocking applications. These devices feature typical ultra-low jitter characteristics of 50fs and operate over a wide frequency range from dc to 725/1250MHz. Built-in LDOs deliver high PSRR performance and reduce the need for external components, simplifying low-jitter clock distribution in noisy environments.

Features

  • 50fs rms ultra-low additive jitter
  • Built-in LDOs for high PSRR performance
  • Up to 10 LVPECL outputs
  • Any-format inputs (LVPECL, low-power LVPECL, LVDS, CML, HCSL, LVCMOS)
  • DC to 1250MHz wide frequency range
  • Output enable option
  • Multiple configuration options
  • Dual bank option
  • 2:1 input mux operation
  • RoHS compliant, Pb-free
  • -40°C to +85°C temperature range

Block Diagram

Block Diagram - Skyworks Solutions Inc. Si5332x Low-Jitter LVPECL Fanout Clock Buffers
Veröffentlichungsdatum: 2022-05-16 | Aktualisiert: 2022-06-02