Siretta Oscar 64 5G MiMO Directional Antennas
Siretta Oscar 64 5G MiMO Directional Antennas are compact, small-cell antennas designed for efficient coverage in the 3300MHz to 4700MHz range. These antennas are engineered for urban and rural fixed wireless developments and feature ±45° slant linear polarization to improve signal stability and minimize interference. Due to the rugged ASA radome and robust design, Oscar 64 antennas are well-suited for outdoor installations, supporting high wind resistance up to 240km/h. Four N-female connectors support 4x4 MiMO for improved data throughput in high-density applications. Siretta Oscar 64 5G MiMO Directional Antennas are ideal for 4x4 MiMO applications in 5G NR and 4G LTE networks.Features
- Supports 5G NR bands n7, n38, n48, n77, n78, and n79
- Supports 4G LTE bands 7, 22, 38, 42, 43, 48, 49, 52, and 69
- ±45° slant linear cross-polarization
- Four-port MiMO with N-female connectors
- UV-resistant ASA radome for durability
- Wide 65° horizontal beamwidth and 20° to 25° vertical beamwidth
Applications
- Small cell and fixed wireless networks
- Urban and rural network densification
- 4G LTE and 5G NR coverage enhancement
- Enterprise and public venue connectivity
- Smart city infrastructure support
Specifications
- 3300MHz to 4700MHz frequency range
- 12.8dBi to 12.10dBi gain range
- 50Ω impedance
- ≥22dB isolation
- 50W maximum input power
- Ground plane independent
- 208mm x 208mm x 45mm dimensions
- Wall or pole mounting
- -30°C to +70°C operating temperature range
Spectral view
Coverage
Veröffentlichungsdatum: 2024-12-16
| Aktualisiert: 2025-01-23