Siretta Delta 8A Stubby Antennas

Siretta Delta 8A Stubby Antennas feature a 1/4-wave antenna design with a loaded helical stub, resulting in efficient performance and a minimal size. These antennas are designed for Wi-Fi®, BLUETOOTH®, and Zigbee® applications that need an extremely compact antenna. Additionally, some LTE bands are also supported. Siretta Delta 8A Stubby Antennas come standard with an SMA male or reverse-polarity SMA male connector.

Features

  • Supports some 5G NR / 4G LTE bands
  • Supports Wi-Fi 2.4GHz spectrum
  • Supports Bluetooth and Zigbee bands
  • 1/4-wave antenna
  • SMA male or reverse-polarity connector
  • Small, compact design
  • Ground plane independent

Applications

  • Wi-Fi
  • Bluetooth
  • Zigbee

Specifications

  • 27mm length x 10mm diameter dimensions
  • 50Ω impedance rating
  • Vertical polarization
  • 50W maximum input power
  • Direct connect mounting method
  • -45°C to +75°C operating temperature range

Covered Bands

Infographic - Siretta Delta 8A Stubby Antennas

Spectrum Coverage

Chart - Siretta Delta 8A Stubby Antennas
Veröffentlichungsdatum: 2024-09-17 | Aktualisiert: 2024-10-01