BEI Sensors / Sensata 9850 Gen II Rotary Sensor Modules

BEI Sensors 9850 Gen II Rotary Sensor Modules are low profile (15.2mm with a maximum connector receptacle height of 25.9mm), allowing the devices to fit a variety of space-limited applications. The sensor modules include a dual-output version for two-sensor functionality in a single device. BEI Sensors 9850 Gen II Rotary Sensor Modules ensure plug-in simplicity and sealed connector contact. This series also offers 180° or 120° mechanical rotation with round or slotted mounting holes for optimal installation alignment.

Features

  • Dual-output version offers the added functionality of two sensors in a single sensor
  • Sealed integral interface accepts industry-standard Packard Electric METRI-Pack™ connectors
  • Low-profile design - 15.2mm with maximum connector receptacle height 25.9mm

Specifications

  • Mechanical rotation
    • 120° to 180° single
    • 120° dual
  • 0.15W power rating at 70°C
  • -40°C to +125°C temperature range
  • 15Gs, 50Hz to 1kHz vibration
  • 95% at 40°C humidity
  • 50Gs maximum shock

Output & Rotation

BEI Sensors / Sensata 9850 Gen II Rotary Sensor Modules
Veröffentlichungsdatum: 2016-11-18 | Aktualisiert: 2022-03-11