ISSI IS25 NOR Flash Memory

ISSI IS25 NOR Flash Memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI Flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins. It can also be configured to serve as multi-I/O.

Features

  • Industry Standard Serial Interface
  • High-performance Serial Flash (SPI)
  • Flexible and efficient memory architecture
  • Efficient read and program modes
  • Low power with wide temp. ranges
  • Advanced security protection
  • Industry-standard Pin-out and packages

Block Diagram

Block Diagram - ISSI IS25 NOR Flash Memory
Veröffentlichungsdatum: 2022-02-17 | Aktualisiert: 2025-06-05