Mikroe MIKROE-6099 Compass 8 Click

Mikroe MIKROE-6099 Compass 8 Click is a compact add-on board designed for precise compass applications. The Mikroe MIKROE-6099 features the AKM Semiconductor AK09919 3-axis electronic compass IC, which uses high-sensitivity hall sensor technology to detect terrestrial magnetism on the X, Y, and Z axes. The AK09919 includes multiple operational modes, a built-in oscillator, a power-on reset circuit, a magnetic sensor overflow monitor, and a 16-sample FIFO data buffer for efficient data handling. This board communicates via a standard I2C interface, supports 3.3V and 5V logic levels, and has a library and example code for easy development. It is ideal for map heading and pedestrian navigation systems.

Features

  • Onboard AKM Semiconductor AK09919 3-axis electronic compass IC
  • High-sensitivity Hall sensor technology
  • Detection of terrestrial magnetism across the X, Y, and Z axes
  • Multiple operational modes
  • Magnetic sensor overflow monitor for accurate readings in strong magnetic fields
  • Self-test function with an internal magnetic source
  • A built-in magnetic sensitivity adjustment circuit
  • 16-sample FIFO data
  • I2C interface
  • ClickID
  • mikroBUS™ compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Map heading
  • Pedestrian navigation systems

Overview

Mikroe MIKROE-6099 Compass 8 Click
Veröffentlichungsdatum: 2024-08-20 | Aktualisiert: 2024-08-29