Schurter MGA-A 1206 SMD Fuses

Schurter MGA-A 1206 SMD Fuses are COTS+ versions of a Schurter 1206 SMD fuse for aviation applications. MGA-A is completely lead-free and protects against the formation of tin whiskers and dendrites. With its ultra-robust thin-film construction, hermetic seal, and operating temperature range of -55°C to +125°C, MGA-A fuses are a safe solution for use in highly sensitive electronics in the aviation industry. The series is also ideal for a wide range of industrial-grade applications, including intrinsically safe applications, according to ATEX and IECEx requirements. MGA-A is cURus approved for 0.2A–5A, with a particularly high breaking capacity of up to 300A at 125VDC for currents up to 3A and 32VDC for 4A and 5A versions.

Features

  • No tin whiskers, no tin dendrites
  • No leaded coating (RoHS compliant)
  • Similar fuse qualification as in MIL-PRF 23419
  • Hermetically sealed and robust construction

Specifications

  • Up to 300A breaking capacity at 125VDC
  • 0.2A to 5A current
  • -55°C to +125°C operating temperature range
  • 32V, 63V, or 125V voltage rating

Applications

  • Industrial-grade space applications
  • Avionics
  • Medical equipment
  • Defense

Dimensions (mm)

Mechanical Drawing - Schurter MGA-A 1206 SMD Fuses
Veröffentlichungsdatum: 2018-09-07 | Aktualisiert: 2022-08-16