Schurter 6610-5 Appliance Outlets
Schurter 6610-5 Appliance Outlets are filtered panel mount outlets that snap in from the front side. Schurter 6610-5 features IDC terminals for efficient wiring and is designed for slim light pipe guidance. These appliance outlets include an optional light pipe for status indication (one, two, and no light pipe versions). These outlets are compatible with V-Lock. The V-Lock cord retention feature prevents accidental removal of the cordset. This Schurter series is ideal for intelligent power distribution unit (PDU) applications. These outlets are suited for use in equipment according to IEC/UL 60950.Features
- Panel mount
- Snap-in version
- From front side
- Connector, pin temperature 70°C, protection class I
- Wire gauge 1.5mm2/2.5mm2/14AWG/12AWG
- Light Pipe guidance
- Live contact as PCB terminal
- IDC terminals according to IEC 60998-2-3 for solid wires
- V-Lock cord retention
- Ratings
- 10A / 250VAC; 50Hz (IEC)
- 15A / 250VAC; 60Hz (UL/CSA)
- -25°C to 70°C temperature range
Applications
- Intelligent PDU
Dimensions (mm)
Veröffentlichungsdatum: 2017-09-29
| Aktualisiert: 2022-03-11