Schurter 5-15R NEMA Receptacles
Schurter 5-15R NEMA Receptacles offer features that meet the increased demand for fire protection and safety standards. The higher temperature ratings and configurations for the NR010 and NR020 respond to the power demands facing Datacom infrastructures. The NR010 with IDC terminals provides a version with an independent L terminal. The neutral and ground terminals can be bussed, while the line terminal can be used for maximum load, according to UL rating 15A, 125V. It also extends the capability of adding functionality to each outlet individually.NR021 components are tamper-resistant and designed to protect individuals from accidental shocks. The tamper-resistant receptacles feature a safety shutter system that prevents the insertion of foreign objects into the receptacle. Schurter NR021 NEMA 5-15R Tamper Resistant series meets the expanded code requirements, according to UL 498. Additionally, with the option of an added insulated wall between the L, N terminals, compliance with the Spill Test, outlined in UL 962 Sec. 62, is more cost-effective and efficient for manufacturers of Household and Commercial Furniture and Furniture Power Distribution Units (FPDUs).
Features
- IDC terminals for efficient wiring
- Significant reduction in labor costs
- Along orientation
- Snap-in and front-side panel mounts
- Ideal for PDU applications
Specifications
- 15A/125VAC, 60Hz ratings (UL/CSA)
- >2kVAC dielectric strength
- Operating temperature range
- -25°C to +150°C for NR010 and NR020
- -25°C to +70°C for NR021
- IP20 protection according to IEC 60529
- Black, gray, or white color options
- Terminals
- Quick-connect or wire (solid) for NR010
- Solder terminals for NR020 and NR021
- Panel thickness
- Snap-in 0.8mm to 2mm for NR010
- Snap-in 0.8mm to 1.6mm for NR020 and NR021
- Thermoplastic housing, UL 94V-0
Veröffentlichungsdatum: 2019-11-26
| Aktualisiert: 2023-12-11