Schurter

Schurter ist auf das Design und die Herstellung innovativer elektronischer Bauelemente spezialisiert, die Kunden eine sichere und einfache Lösung für den Schaltungsschutz und die Leistungsqualität bieten, einschließlich Sicherungen, Sicherungshalter, Leistungsschalter, IEC-Steckverbinder, Netzeingangsmodule (PEMs), EMV-Filter und vandalismussichere Schalter. Zu den Hauptmärkten von Schurter gehören Datenkommunikation, Industrie, erneuerbare Energien, Medizintechnik und Test-Messgeräte.
-
Schurter 4770 & 4792 IEC Appliance OutletsFeature a front-side snap-in version, quick-connect terminals, and tolerance for 1.2mm/1.5mm panel.31.03.2026 -
Schurter MSM II Metal Switches with M12 ConnectorEnsures fast, secure, and error-free installation with no complicated wiring.25.03.2026 -
Schurter EKO High-Performance HV FusesFeatures rated voltages of 500VDC or 1000VDC, designed for industrial and energy applications.24.02.2026 -
Schurter ARO Inline FusesFeature a high breaking capacity of 50kA @ 250VAC in a compact 10mm x 25mm size.13.02.2026 -
Schurter 5180 IP67 Appliance Inlet FiltersCompact IEC C14 or C18 power entry modules with a line filter.04.11.2025 -
Schurter Electronic Direct Current (EDC) SwitchesCompact, arc-free switches designed specifically for safe and reliable switching of direct current.16.09.2025 -
Schurter USL 0603 Low-Current Chip Fuses35mA or 50mA fuses for ATEX and precision applications.20.08.2025 -
Schurter ADO High Current FusesOffers a high breaking capacity of 20kA at 1000VDC and bolt-on and PCB/THT mounting.19.08.2025 -
Schurter DG11 Power Entry ModulesInclude a thermo-magnetic circuit breaker type TA35 according to the IEC 60934 standard.22.07.2025 -
Schurter MSS-IO Metal Line SwitchesWear-free electronic switches with an IO-Link interface.22.07.2025 -
Schurter AMO 10.3x38 High-Performance FusesOffers high breaking capacity of up to 20kA at 800VDC, ideal for electric vehicle (EV) applications.25.04.2025 -
Schurter SCPx Prismatic SupercapacitorsUltra-thin storage devices that bridge the gap between rechargeable batteries and capacitors.20.03.2025 -
Schurter ALO Series Automotive EV FusesHigh‑voltage and high‑current EV fuses designed for electric and hybrid vehicle power electronics.09.01.2025 -
Schurter 4799 Series IEC Cord ConnectorsCombines rewireable C19 connectors with a proven V-Lock cord retention system.03.12.2024 -
Schurter DKCV-1 Compensated ChokesFeature compact design with a small footprint and optimize heat dissipation by the open design.04.10.2024 -
Schurter 3-Phase DIN Rail AC/DC FiltersFeatures 1-stage standard line filters for 3-phase systems.29.08.2024 -
Schurter NEMA NR520 OutletsOffers up to 20A power ratings and ideal for applications with increased power demands.27.03.2024 -
Schurter MSM II Metal Line SwitchesFeatures a range of illuminated and non-illuminated indicators to complement the MSM II family.15.03.2024 -
Schurter FMAB NEO Single-Phase Block FiltersHighly effective symmetrical attenuation, designed for applications with switching semiconductors.08.12.2023 -
Schurter 5124 Power Entry Modules with Line FilterFeature high attenuation that offers optimal shielding due to completely closed filter cases18.10.2023 -
Schurter Green Line Inlet/Outlet Appliance ConnectorsIEC 60320-compatible appliance connectors available in bio-based plastics.25.08.2023 -
Schurter Touchless Hidden Switch (THS) Metal Line SwitchesOptical sensor technology that can be concealed behind any surface without needing mounting holes.17.07.2023 -
Schurter FXP Shock-Safe FuseholdersSolves the power dissipation limitations for fuseholders used at higher currents and temperatures.27.06.2023 -
Schurter DS11 & DT31 Smart ConnectorsSmart IEC appliance inlet C14s with WiFi with a unique mounting variant and compact design.11.05.2023 -
Schurter FRM-A Panel-Mount Fuse Holder & DRM-A FuseFuse and fuse-holder designed to be used together in a variety of applications.27.04.2023 -