SE Relays 750H Relays

SE Relays 750H Relays can handle loads of 3A to 12A. They are Class I, Division II certified for use in hazardous locations. They are hermetically sealed and feature gold flash contacts.SE Relays 750H series is UL Certified for the US and Canada. Optional accessories include relay mounting adapters (DIN or flange), socket modules, hold-down clips, coil bus jumpers, and identification tags. 3D CAD modeling files are available.

Features

  • 12A contact current rating
  • Coil voltage
    • 120VAC
    • 12VDC or 24VDC
  • Switching voltage
    • 240VAC
    • 28VDC

Protection Features

Chart - SE Relays 750H Relays
Veröffentlichungsdatum: 2011-07-19 | Aktualisiert: 2022-03-11