Fastron CCM Non-Magnetic Leaded Inductors
Fastron CCM Non-Magnetic Leaded Inductors feature a phenolic core and enameled copper wire for lower coil resistance. These chokes are available with ±10% and/or ±20% inductance tolerances and with a -55°C to +125°C operating temperature range (including self-heating). The 05CCM, 06CCM, and 08CCM components are covered with an epoxy coating and color-coded, while the 12CCM is offered with a tube. Fastron CCM Non-Magnetic Leaded Inductors offer exceptional high Q and perform best in HF applications, including resonant circuits, filter sections, and distortion correction. The CCM inductors can also be used in Magnetic Resonance Imaging (MRI) environmental applications because they are non-magnetic.Features
- ±10% and ±20% inductance tolerance
- Non-magnetic
- Suitable for lead-free soldering
- -55°C to +125°C operating temperature range
- High Q values
- RoHS compliant
Applications
- Decoupling and interference suppression
- Communications (RF blocking and filtering)
- Automotive electronics
- Electronic household appliances
- Entertainment electronics
- Lighting devices
- Medical
Datasheets
Veröffentlichungsdatum: 2021-03-11
| Aktualisiert: 2022-03-11