Renesas Electronics ISL68200 Abwärtsregler
Der Renesas/Intersil ISL68200 Abwärts-Controller verfügt über die Intersil eigene R4™-Technologie. Der Controller unterstützt einen großen Eingangsspannungsbereich von 4,5 V bis 24 V und einen großen Ausgangsbereich von 0,5 V bis 5,5 V. Er bietet auch integrierte LDOs, um eine Controller-Vorspannung für den Einzelversorgungs-Betrieb bereitzustellen. Der ISL68200 enthält eine PMBus/SMBus/I²C-Schnittstelle für die Konfiguration des Bauteils und Telemetrie- und Störungsmeldung.Merkmale
- Proprietary R4 Technology
- Linear control loop for optimal transient response
- Variable frequency and duty cycle control during load transient for fastest possible response
- Inherent voltage feed-forward for wide-range input
- 4.5V to 24V input voltage range
- 0.5V to 5.5V output voltage range
- ±0.5% DAC accuracy with remote sense
- Supports all ceramic solutions
- Integrated LDOs for single input rail solution
- SMBus/PMBus/I2C compatible, up to 1.25MHz
- 256 boot-up voltage levels with a configuration pin
- Eight switching frequency options from 300kHz to 1.5MHz
- PFM operation option for improved light-load efficiency
- Start-up into precharged load
- Precision enable input to set higher input UVLO and power sequence as well as fault reset
- Power-good monitor for soft-start and fault detection
- Comprehensive fault protection for high system reliability
- Over-temperature protection
- Output overcurrent and short-circuit protection
- Output overvoltage and undervoltage protection
- Open remote sense protection
- Integrated high-side gate-to-source resistor to prevent self turn-on due to high input bus dv/dt
Applikationen
- Wired Infrastructure
- Routers
- Switches
- Optical networking
- Wireless Infrastructure
- Base station
- High efficiency and high density POL digital power
- FPGA, ASIC, and memory supplies
- Datacenter
- Servers
- Storage systems
Block Diagram
Demonstration Board
ISL68200DEMO1Z Hybrid Digital Controller Demonstration Board is a 20A synchronous buck converter with PMBus control. The compact 6-layer board evaluates transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining, and other features. ISL68200DEMO1Z includes a USB-to-PMBus™ adapter and a USB cable.
Veröffentlichungsdatum: 2016-04-04
| Aktualisiert: 2022-03-11