Renesas / Dialog DA14580 Bluetooth Smart SoC mit geringem Stromverbrauch
Dialog Semiconductor DA14580 Low Power Bluetooth Smart SoC is the world's smallest, lowest power and most integrated Bluetooth® Smart solution. It gives you the freedom to develop the Bluetooth 4.1 applications you want to, with out compromise. As part of Dialog's SmartBond™ family, the DA14580 is easy to design-in and supports fully hosted applications. It is supported by a complete development environment and Dialog's SmartSnippets™ software and is available in fully-certified, small-form factor modules that accelerate time to market and without the need for extensive RF experience.Merkmale
- Complies with Bluetooth V4.1, ETSI EN 300 328 and EN 300 440 Class 2 (Europe), FCC CFR47 Part 15 (US), and ARIB STD-T66 (Japan)
- Processing power:
- 16MHz 32-bit ARM Cortex-M0 with SWD interface
- Dedicated Link Layer Processor
- AES-128 bit encryption Processor
- Memories:
- 32kB One-Time-Programmable (OTP) memory
- 42kB System SRAM
- 84kB ROM
- 8kB Retention SRAM
- Power management:
- Integrated Buck/Boost DC-DC converter
- P0, P1, P2, and P3 ports with 3.3V tolerance
- Easy decoupling of only 4 supply pins
- Supports coin (typ. 3.0V) and alkaline (typ. 1.5V) battery cells
- 10-bit ADC for battery voltage measurement
- Digital controlled oscillators:
- 16MHz crystal (±20ppm max) and RC oscillator
- 32kHz crystal (±50ppm, ±500ppm max) and RCX oscillator
- General purpose, Capture and Sleep timers
- Digital interfaces:
- General-purpose I/Os: 14 (WLCSP34 package), 24 (QFN40 package), 32 (QFN48 package)
- 2 UARTs with hardware flow control up to 1 MBd
- SPI+™ interface
- I2C bus at 100kHz, 400kHz
- 3-axes capable Quadrature Decoder
- Analog interfaces:
- 4-channel 10-bit ADC
- Radio transceiver:
- Fully integrated 2.4GHz CMOS transceiver
- Single wire antenna: no RF matching or RX/TX switching required
- Supply current at VBAT3V
- TX: 3.4mA, RX: 3.7mA (with ideal DC-DC)
- 0dBm transmit output power
- -20dBm output power in "Near Field Mode"
- -93dBm receiver sensitivity
- Packages:
- WLCSP 34 pins, 2.436mm x 2.436mm
- QFN 40 pins, 5mm x 5mm
- QFN 48 pins, 6mm x 6mm
Applikationen
- Human interface devices
- Health and fitness
- Medical
- Proximity and beacons
- Smart home
Videos
Additional Resources
Block Diagram
Veröffentlichungsdatum: 2015-10-26
| Aktualisiert: 2023-06-01