Renata SMTU Coin Cell Battery Holders
Renata SMTU Coin Cell Battery Holders feature a safety clip that provides superior retention of coin cells, especially against shock and vibration. The standard range of the SMTU-C holders consists of sizes compatible with the CR1632, CR2032, and CR2430. The SMTU-G holder features gold-plated contacts for increased electrical conductivity. These gold-plated contacts also provide greater resistance to corrosion compared to nickel-plated contacts.Features
- Low profile for compact PCBs
- Lightweight metal material
- Dual spring contacts for low resistance
- Soldering holes for increased joint strength
- Designed for automatic pick-and-place mounting
- Safe retention of the coin cell
- Suitable for reflow soldering
- -40°C to +100°C operating temperature range
Specifications
- Heat resistant, glass-fiber reinforced liquid crystal polymer material
- SMD mounting
- Solder or solder tab termination
View Results ( 3 ) Page
| Teilnummer | Datenblatt | Beschreibung | Batteriezellengröße |
|---|---|---|---|
| SMTU2032-G.TR | ![]() |
Knopfzellen-Batteriehalter SMT HLDR-T&R-GLD CON FOR CR2032MFR | 20 mm |
| SMTU2032-C.TR | ![]() |
Knopfzellen-Batteriehalter SMT HOLDER ON T&R FOR CR2032-485/REEL | 20 mm |
| SMTU2032-C | ![]() |
Knopfzellen-Batteriehalter SMT HOLDER FOR CR2032 | 20 mm |
Veröffentlichungsdatum: 2013-12-12
| Aktualisiert: 2022-03-11