ReFLEX CES Zeus Zynq® UltraScale+™ MPSoC SoM Carrier Board
ReFLEX CES Zeus Zynq® UltraScale+™ MPSoC SoM Carrier Board is based on the Xilinx® UltraScale™ MPSoC architecture. The Zeus Carrier Board integrates a 64-bit quad-core and dual-core Arm® Cortex-R5 based processing system (PS) and Xilinx programmable logic (PL) UltraScale architecture. REFLEX CES has selected the Zynq ultrascale+ MPsoC FPGA for its ever-unmatched performances, as well as for its lower system power architecture. The Zynq Ultrascale+ MPsoC FPGA is more innovative and optimized for differentiation, analytics, and control.Specifications
- Dual FMC+ connectors
- FMC+ HPC: 16 transceivers @12.5Gbps, 58x LVDS, 44x SE
- FMC+ LPC: 16 transceivers @12.5Gbps, 34x LVDS
- PS Interfaces
- 1x GbE, I2C, SPI
- 2x USB2.0 Type-A, USB3.1 Type-C, DP Out
- 43x MIO: 2 x 20 header Raspberry Pi HAT pinout
- M.2 NVMe interface (M.2 NVMe drive not provided)
- Misc.
- RTC battery holder
- On-board E2PROMS (BMC I2C, PS I2C)
- Communication Interfaces
- FPGA= USB to JTAG
- BMC= USB to UART
- PS= USB to UART
- -40°C to +85°C (except RTC battery) Operating temperature
- 170mm x 233.35mm Board dimensions
- Compliance
- Fully compatible with Zeus Zynq® UltraScale+™ module
- RoHS/REACH compliant
- UL certified
- ISO9001 Facility
Applications
- Software-defined radio
- Radar systems
- Electronic warfare
- High precision measurement
Kit Contents
- Carrier board of the Zeus Zynq UltraScale+ MPSoC module
- Power supply and cables (US, UK, EU, JP), micro-USB cable
- Board Support Package (to download from our online technical support):
- Starter Guide, Module and carrier board Reference Manuals
- HDL Test Designs by an interface (Vivado 2020.2 version)
- Linux Kernel & Linaro optimized distribution, U-boot bootloader, test scripts
- Mechanical drawings, assembly files
- Interconnect pinout file
- Carrier board schematics, carrier board design guide
Layout
Block Diagram
Veröffentlichungsdatum: 2021-09-28
| Aktualisiert: 2022-03-11